Add To Favorites
Product Overview
Digi-Key Part Number LM22674QMR-5.0/NOPB-ND
Quantity Available 270
Can ship immediately

Factory Stock ?: 7.315
Manufacturer

Manufacturer Part Number

LM22674QMR-5.0/NOPB

Description IC REG BUCK 5V 0.5A 8SOPWRPAD
Expanded Description Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-PowerSOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100, SIMPLE SWITCHER®
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 500mA
Frequency - Switching 500kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
 
Additional Resources
Standard Package ? 95
Other Names LM22674QMR-5.0
LM22674QMR-5.0-ND
LM22674QMR50NOPB

05:27:30 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,07000 28,07
10 25,19300 251,93
100 20,63880 2.063,88
500 17,56944 8.784,72
1.000 14,81760 14.817,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM22674QMRE-5.0/NOPB-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 9.750 - Factory Stock ?
  • Unit Price: 18,76448
Send Feedback