Add To Favorites
Product Overview
Digi-Key Part Number LM20136MHE/NOPBCT-ND
Quantity Available 917
Can ship immediately

Factory Stock ?: 6.750
Manufacturer

Manufacturer Part Number

LM20136MHE/NOPB

Description IC REG BUCK ADJ 6A SYNC 16-TSSOP
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.95V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 4.68V
Current - Output 6A
Frequency - Switching 410kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-HTSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM20136MHE/NOPBCT

02:18:38 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 32,69000 32,69
10 29,34400 293,44
100 24,04150 2.404,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : LM20136MH/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.144 - Immediate
  • Unit Price: 33,04000
  • Tape & Reel (TR) ? : LM20136MHE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    6.750 - Factory Stock ?
  • Unit Price: 22,14464
  • Digi-Reel® ? : LM20136MHE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 917 - Immediate
    6.750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM20136MHX/NOPB-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 12,99376
Send Feedback