Add To Favorites
Product Overview
Digi-Key Part Number 296-27915-1-ND
Quantity Available 935
Can ship immediately

Factory Stock ?: 5.250
Manufacturer

Manufacturer Part Number

INA220BIDGST

Description IC MONITOR PWR/CURR BIDIR 10MSOP
Expanded Description Current Monitor Regulator High/Low-Side 10mA 10-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets INA220
Analog Signal Chain Guide
Manufacturer Product Page INA220BIDGST Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High/Low-Side
Accuracy ±0.5%
Voltage - Input 0 V ~ 26 V
Current - Output 10mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-27915-1

15:03:57 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,49000 21,49
10 19,30600 193,06
100 15,81720 1.581,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27915-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5.250 - Factory Stock ?
  • Unit Price: 14,56868
  • Digi-Reel® ? : 296-27915-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 935 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : INA220BIDGSR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8,66250
Send Feedback