Add To Favorites
Product Overview
Digi-Key Part Number 296-28104-1-ND
Quantity Available 3.932
Can ship immediately

Factory Stock ?: 2.250
Manufacturer

Manufacturer Part Number

INA216A4YFFT

Description IC CURRENT SHUNT MONITOR 4DSBGA
Expanded Description Current Monitor Regulator High-Side 4-DSBGA (1x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets INA216
Analog Signal Chain Guide
Featured Product INA216A4YFFT Current Sense Amplifier
PCN Design/Specification DSBGA/uSIP 22/Jun/2016
DSBGA/Usip 14/Sep/2016
Manufacturer Product Page INA216A4YFFT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Zero-Drift
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy ±0.03%
Voltage - Input 1.8 V ~ 5.5 V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 4-UFBGA, DSBGA
Supplier Device Package 4-DSBGA (1x1)
 
Additional Resources
Standard Package ? 1
Other Names 296-28104-1

17:07:40 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,61000 8,61
10 7,72100 77,21
100 6,01930 601,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28104-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
    2.250 - Factory Stock ?
  • Unit Price: 5,46308
  • Digi-Reel® ? : 296-28104-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.932 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : INA216A4YFFR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,75625
Send Feedback