Add To Favorites
Product Overview
Digi-Key Part Number 296-24817-1-ND
Quantity Available 7.146
Can ship immediately

Factory Stock ?: 250
Manufacturer

Manufacturer Part Number

INA214AIRSWT

Description IC CURRENT MONITOR 1% 10UQFN
Expanded Description Current Sense Amplifier 1 Circuit 10-UQFN (1.8x1.4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets INA210-214
PCN Design/Specification ESD Rating Charge Update 25/Jul/2014
Manufacturer Product Page INA214AIRSWT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 845 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 0.4 V/µs
Gain Bandwidth Product 30kHz
-3db Bandwidth -
Current - Input Bias 28µA
Voltage - Input Offset 1µV
Current - Supply 65µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 2.7 V ~ 26 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-UFQFN
Supplier Device Package 10-UQFN (1.8x1.4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24817-1

12:01:38 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,99000 10,99
10 9,89800 98,98
100 7,95480 795,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24817-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5.250 - Immediate
  • Unit Price: 7,25200
  • Digi-Reel® ? : 296-24817-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.146 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : INA214AIRSWR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 3,93750
Send Feedback