Add To Favorites
Product Overview
Digi-Key Part Number 296-38955-1-ND
Quantity Available 3.315
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

INA213BIDCKT

Description IC OPAMP CURR SENSE 14KHZ SC70-6
Expanded Description Current Sense Amplifier 1 Circuit SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets INA210 - INA215 Datasheet
PCN Assembly/Origin INA21x 30/Jun/2016
Manufacturer Product Page INA213BIDCKT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Zero-Drift
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 0.4 V/µs
Gain Bandwidth Product 14kHz
-3db Bandwidth -
Current - Input Bias 28µA
Voltage - Input Offset 5µV
Current - Supply 65µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 2.7 V ~ 26 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
Additional Resources
Standard Package ? 1
Other Names 296-38955-1

08:17:38 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,99000 10,99
10 9,89800 98,98
100 7,95480 795,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38955-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 7,25200
  • Digi-Reel® ? : 296-38955-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.315 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-40129-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 3,93750
  • Cut Tape (CT) ? : 296-40129-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.528 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 10,71000
  • Digi-Reel® ? : 296-40129-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.528 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback