Add To Favorites
Product Overview
Digi-Key Part Number 296-22156-1-ND
Quantity Available 14.090
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

INA195AQDBVRQ1

Description IC CURRENT MONITOR 3% SOT23-5
Expanded Description Current Monitor Regulator High-Side SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets INA193A-EP, 198A-EP
Product Training Modules Current Shunt Monitors
Manufacturer Product Page INA195AQDBVRQ1 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 844 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy ±3%
Voltage - Input -16 V ~ 80 V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names 296-22156-1

17:24:26 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,39000 19,39
10 17,37800 173,78
100 13,94210 1.394,21
500 11,45908 5.729,54
1.000 7,95769 7.957,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22156-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 7,95769
  • Digi-Reel® ? : 296-22156-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.090 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback