Add To Favorites
Product Overview
Digi-Key Part Number INA170EA/2K5CT-ND
Quantity Available 4.142
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

INA170EA/2K5

Description IC CURRENT MONITOR 2% 8VSSOP
Expanded Description Current Monitor Regulator High-Side 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets INA170
Product Training Modules Current Shunt Monitors
Manufacturer Product Page INA170EA/2K5 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 844 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy ±2%
Voltage - Input 2.7 V ~ 60 V
Current - Output -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-9517-1
296-9517-1-ND
296-9517-5
296-9517-5-ND
INA170EA/2K5CT

05:25:27 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,47000 18,47
10 16,57500 165,75
100 13,29350 1.329,35
500 10,92610 5.463,05
1.000 7,58756 7.587,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : INA170EA/2K5TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: 7,58758
  • Digi-Reel® ? : INA170EA/2K5DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.142 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-28958-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 13,95900
  • Cut Tape (CT) ? : 296-28958-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 543 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: 21,22000
  • Digi-Reel® ? : 296-28958-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 543 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : INA170EA/2K5G4-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,53470
  • Tape & Reel (TR) ? : INA170EA/250G4-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 12,21412
Send Feedback