Add To Favorites
Product Overview
Digi-Key Part Number DS92LV0421SQE/NOPBCT-ND
Quantity Available 1.129
Can ship immediately

Factory Stock ?: 1.000
Manufacturer

Manufacturer Part Number

DS92LV0421SQE/NOPB

Description IC SERIALIZER PARALLEL 36WQFN
Expanded Description 2.1Gbps Serializer 5 Input 1 Output 36-WQFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Serializer
Data Rate 2.1Gbps
Input Type LVDS
Output Type CML
Number of Inputs 5
Number of Outputs 1
Voltage - Supply 1.71 V ~ 1.89 V, 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 36-WFQFN Exposed Pad
Supplier Device Package 36-WQFN (6x6)
 
Additional Resources
Standard Package ? 1
Other Names *DS92LV0421SQE/NOPB
DS92LV0421SQE/NOPBCT

02:28:49 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 92,26000 92,26
10 84,78400 847,84
100 71,60650 7.160,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS92LV0421SQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: 66,10912
  • Digi-Reel® ? : DS92LV0421SQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.129 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-42671-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 46,38376
  • Cut Tape (CT) ? : 296-42671-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.477 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 80,29000
  • Digi-Reel® ? : 296-42671-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.477 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DS92LV0421SQ/NOPB-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 46,38375
Send Feedback