Add To Favorites
Product Overview
Digi-Key Part Number 296-35383-1-ND
Quantity Available 5.192
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

DS90CF386MTDX/NOPB

Description IC RVR LVDS FPD 3.3V 56-TSSOP
Expanded Description Interface 56-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS90CF386/DS90CF366
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications -
Interface -
Voltage - Supply 3 V ~ 3.6 V
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
Mounting Type Surface Mount
 
You May Also Be Interested In
  • SCX-ASIC - 3M | 3M5547-ND DigiKey Electronics
  • SCX-ASIC
  • 3M
  • CHIP SET FOR RESISTIVE CONTROLLR
  • Unit Price 123,20000
  • 3M5547-ND
Additional Resources
Standard Package ? 1
Other Names 296-35383-1

17:39:33 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 47,88000 47,88
10 43,24600 432,46
100 35,80640 3.580,64
500 31,17968 15.589,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35383-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 24,41250
  • Digi-Reel® ? : 296-35383-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.192 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS90CF386MTD/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.551 - Immediate
  • Unit Price: 55,79000
Send Feedback