Add To Favorites
Product Overview
Digi-Key Part Number 296-35244-1-ND
Quantity Available 3.046
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

DS90CF363BMTX/NOPB

Description IC FPD-LINK 18BIT TX 48-TSSOP
Expanded Description Interface 48-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS90CF363B
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications -
Interface -
Voltage - Supply 3 V ~ 3.6 V
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 296-35244-1

18:53:40 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 33,77000 33,77
10 30,31500 303,15
100 24,86960 2.486,96
500 21,15748 10.578,74
1.000 15,46594 15.465,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35244-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 15,46594
  • Digi-Reel® ? : 296-35244-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.046 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : DS90CF363BMT/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.264 - Immediate
  • Unit Price: 39,34000
Send Feedback