Add To Favorites
Product Overview
Digi-Key Part Number DS75176BTMX/NOPBCT-ND
Quantity Available 5.737
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

DS75176BTMX/NOPB

Description IC TXRX MULTIPOINT 8-SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS75176B
PCN Design/Specification Copper Wire Update 14/May/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate -
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS75176BTMX/NOPBCT

12:56:05 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,01000 10,01
10 8,98200 89,82
100 7,00070 700,07
500 5,78974 2.894,87
1.000 4,57862 4.578,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS75176BTMX/NOPBTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 4,13553
  • Digi-Reel® ? : DS75176BTMX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.737 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : DS75176BTM/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.717 - Immediate
  • Unit Price: 10,43000
Send Feedback