Add To Favorites
Product Overview
Digi-Key Part Number DS485MX/NOPBCT-ND
Quantity Available 2.870
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

DS485MX/NOPB

Description IC TXRX MULTIPOINT LP 8-SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS485
PCN Design/Specification Mold Compound 24/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 2.5Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names DS485MX/NOPBCT

08:51:26 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,84000 14,84
10 13,33500 133,35
100 10,71910 1.071,91
500 8,80698 4.403,49
1.000 7,29722 7.297,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS485MX/NOPBTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 6,59610
  • Digi-Reel® ? : DS485MX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.870 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : DS485M/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.401 - Immediate
    9.975 - Factory Stock ?
  • Unit Price: 17,29000
Send Feedback