Add To Favorites
Product Overview
Digi-Key Part Number 296-35373-1-ND
Quantity Available 3.167
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

DS3691MX/NOPB

Description IC LINE DVR TRISTATE OUT 16-SOIC
Expanded Description 2/0 Driver RS422, RS423 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS1961A, DS3691
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Driver
Protocol RS422, RS423
Number of Drivers/Receivers 2/0
Duplex -
Receiver Hysteresis -
Data Rate -
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 296-35373-1

13:12:38 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,99000 10,99
10 9,85600 98,56
100 7,92470 792,47
500 6,51070 3.255,35
1.000 5,39455 5.394,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : DS3691M/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.524 - Immediate
  • Unit Price: 12,81000
  • Tape & Reel (TR) ? : 296-35373-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 4,87620
  • Digi-Reel® ? : 296-35373-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.167 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback