Add To Favorites
Product Overview
Digi-Key Part Number 296-43952-1-ND
Quantity Available 119
Can ship immediately
Manufacturer

Manufacturer Part Number

DS250DF410ABMT

Description IC RETIMER 4CH MULTIRATE 101ABM
Expanded Description Retimer Interface 101-FCCSP (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DS250DF410 Datasheet
Manufacturer Product Page DS250DF410ABMT Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Retimer
Interface -
Voltage - Supply -
Package / Case 101-TFBGA, FCCSP
Supplier Device Package 101-FCCSP (6x6)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 296-43952-1

23:04:24 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 267,12000 267,12
10 249,24200 2.492,42
100 216,40850 21.640,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43952-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 202,86140
  • Digi-Reel® ? : 296-43952-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 119 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DS250DF410ABMR-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 169,31250
Send Feedback