Add To Favorites
Product Overview
Digi-Key Part Number 296-29573-1-ND
Quantity Available 2.426
Can ship immediately
Manufacturer

Manufacturer Part Number

DRV8432DKDR

Description IC BRIDGE DRIVER PAR 36HSSOP
Expanded Description Half Bridge (4) Driver DC Motors, Stepper Motors Power MOSFET 36-HSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets DRV8412,8432
Manufacturer Product Page DRV8432DKDR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge (4)
Applications DC Motors, Stepper Motors
Interface PWM
Load Type Inductive
Technology Power MOSFET
Rds On (Typ) 110 mOhm LS, 110 mOhm HS
Current - Output / Channel 7A
Current - Peak Output 12A
Voltage - Supply 10.8 V ~ 13.2 V
Voltage - Load 0 V ~ 52.5 V
Operating Temperature -40°C ~ 150°C (TJ)
Features Status Flag
Fault Protection Current Limiting, Over Temperature, Short Circuit, UVLO
Mounting Type Surface Mount
Package / Case 36-BSSOP (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package 36-HSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-29573-1

17:35:52 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 74,97000 74,97
10 68,88000 688,80
100 58,17420 5.817,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29573-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 53,70750
  • Digi-Reel® ? : 296-29573-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.426 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-27410-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 644 - Immediate
  • Unit Price: 87,29000
Send Feedback