Add To Favorites
Product Overview
Digi-Key Part Number 296-23150-1-ND
Quantity Available 3.188
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

DRV601RTJR

Description IC LINE DVR STER ADJ-GAIN 20-QFN
Expanded Description Amplifier IC 2-Channel (Stereo) Class AB 20-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DRV601
PCN Design/Specification Copper Wire Base Material 30/Apr/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 844 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series DirectPath™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load -
Voltage - Supply 1.8 V ~ 4.5 V
Features Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 20-QFN (4x4)
Package / Case 20-WFQFN Exposed Pad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-23150-1

18:12:06 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,35000 14,35
10 12,89400 128,94
100 10,36630 1.036,63
500 8,51676 4.258,38
1.000 7,05677 7.056,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23150-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 5,90625
  • Digi-Reel® ? : 296-23150-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.188 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32091-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 11,34000
  • Cut Tape (CT) ? : 296-32091-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 469 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 17,22000
  • Digi-Reel® ? : 296-32091-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 469 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DRV601RTJRG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 5,90625
Send Feedback