Add To Favorites
Product Overview
Digi-Key Part Number 296-38600-1-ND
Quantity Available 1.215
Can ship immediately
Manufacturer

Manufacturer Part Number

DLPA2005ERSLT

Description IC DLP DMD
Expanded Description IC 48-VQFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DLPA2005
Manufacturer Product Page DLPA2005ERSLT Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (6x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-38600
296-38600-1
296-38600-ND

03:23:34 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 116,25000 116,25
10 106,62400 1.066,24
100 90,01440 9.001,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38600-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 83,04900
  • Digi-Reel® ? : 296-38600-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.215 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DLPA2005ERSLR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 57,12192
Send Feedback