Add To Favorites
Product Overview
Digi-Key Part Number 296-36399-1-ND
Quantity Available 9.993
Can ship immediately

Factory Stock ?: 2.420
Manufacturer

Manufacturer Part Number

CSD95372AQ5M

Description IC SYNC BUCK NEXFET 12SON
Expanded Description Half Bridge Driver Synchronous Buck Converters Power MOSFET 12-LSON (5x6)
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets CSD95372AQ5M
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series NexFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge
Applications Synchronous Buck Converters
Interface PWM
Load Type Inductive
Technology Power MOSFET
Rds On (Typ) -
Current - Output / Channel 60A
Current - Peak Output 90A
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Load 4.5 V ~ 16 V
Operating Temperature -55°C ~ 150°C (TJ)
Features Bootstrap Circuit, Status Flag
Fault Protection Over Temperature, Shoot-Through, UVLO
Mounting Type Surface Mount
Package / Case 12-Power LFDFN
Supplier Device Package 12-LSON (5x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-36399-1

16:16:13 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 26,65000 26,65
10 23,94200 239,42
100 19,64060 1.964,06
500 16,70892 8.354,46
1.000 12,21413 12.214,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36399-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 12,21412
  • Digi-Reel® ? : 296-36399-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.993 - Immediate
    2.420 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback