Add To Favorites
Product Overview
Digi-Key Part Number 296-35792-1-ND
Quantity Available 48
Can ship immediately
Manufacturer

Manufacturer Part Number

CSD87588N

Description MOSFET 2N-CH 30V 25A 5PTAB
Expanded Description Mosfet Array 2 N-Channel (Half Bridge) 30V 25A 6W Surface Mount 5-PTAB (3x2.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CSD87588N Datasheet
PCN Packaging MSL1 Bubble Bag Conversion 24/Sep/2013
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series NexFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Half Bridge)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 25A
Rds On (Max) @ Id, Vgs 9.6 mOhm @ 15A, 10V
Vgs(th) (Max) @ Id 1.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 4.1nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 736pF @ 15V
Power - Max 6W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 5-XFLGA
Supplier Device Package 5-PTAB (3x2.5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35792-1

09:44:23 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,87000 9,87
10 8,84800 88,48
100 6,89850 689,85
500 5,69884 2.849,42
1.000 4,49904 4.499,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35792-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 3,64000
  • Digi-Reel® ? : 296-35792-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 48 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback