Add To Favorites
Product Overview
Digi-Key Part Number 296-37780-1-ND
Quantity Available 3.670
Can ship immediately

Factory Stock ?: 1.500
Manufacturer

Manufacturer Part Number

CSD17381F4T

Description MOSFET N-CH 30V 3.1A 0402
Expanded Description N-Channel 30V 3.1A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CSD17381F4
PCN Design/Specification DSBGA/uSIP 22/Jun/2016
DSBGA/Usip 14/Sep/2016
PCN Assembly/Origin Assembly/Test Site Transfer 19/Dec/2014
Manufacturer Product Page CSD17381F4T Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series FemtoFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 3.1A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1.35nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 195pF @ 15V
Vgs (Max) 12V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Rds On (Max) @ Id, Vgs 109 mOhm @ 500mA, 8V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 3-PICOSTAR
Package / Case 3-XFDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-37780-1

04:53:14 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,52000 2,52
10 2,06500 20,65
100 1,40770 140,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38913-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,46375
  • Cut Tape (CT) ? : 296-38913-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.510 - Immediate
  • Unit Price: 3,08000
  • Digi-Reel® ? : 296-38913-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.510 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-37780-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 1,23844
  • Digi-Reel® ? : 296-37780-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.670 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback