Add To Favorites
Product Overview
Digi-Key Part Number 296-27839-1-ND
Quantity Available 526
Can ship immediately

Factory Stock ?: 440
Manufacturer

Manufacturer Part Number

CDCLVD2104RHDT

Description IC CLK BUFFER 1:4 800MHZ 28VQFN
Expanded Description Clock Fanout Buffer (Distribution) IC 800MHz 28-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CDCLVD2104
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 2
Ratio - Input:Output 1:4
Differential - Input:Output Yes/Yes
Input LVCMOS, LVDS, LVPECL
Output LVDS
Frequency - Max 800MHz
Voltage - Supply 2.375 V ~ 2.625 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-VQFN (5x5)
 
Additional Resources
Standard Package ? 1
Other Names 296-27839-1

08:04:24 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 71,05000 71,05
10 64,17600 641,76
100 53,13210 5.313,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27839-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Factory Stock ?
  • Unit Price: 49,26600
  • Digi-Reel® ? : 296-27839-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 526 - Immediate
    440 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CDCLVD2104RHDR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 3.000 - Factory Stock ?
  • Unit Price: 31,50000
Send Feedback