Add To Favorites
Product Overview
Digi-Key Part Number 296-31527-1-ND
Quantity Available 9.197
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Manufacturer Part Number

CD4098BPWR

Description IC DUAL MONOSTBL MULTVIB 16TSSOP
Expanded Description Monostable Multivibrator 100ns 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CD4098B Types
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 4000B
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Monostable
Independent Circuits 2
Schmitt Trigger Input No
Propagation Delay 100ns
Current - Output High, Low 6.8mA, 6.8mA
Voltage - Supply 3 V ~ 18 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 296-31527-1

03:45:55 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,22000 3,22
10 2,75800 27,58
100 2,05940 205,94
500 1,61798 808,99
1.000 1,25020 1.250,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-31527-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,10670
  • Digi-Reel® ? : 296-31527-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.197 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-32917-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.777 - Immediate
    3.960 - Factory Stock ?
  • Unit Price: 3,71000
Send Feedback