Add To Favorites
Product Overview
Digi-Key Part Number 296-37473-1-ND
Quantity Available 579
Can ship immediately
Manufacturer

Manufacturer Part Number

CC2592RGVT

Description IC RF 2.4 GHZ RANGE EXTENDER
Expanded Description RF Front End 2.4GHz ISM 16-VQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CC2592
Manufacturer Product Page CC2592RGVT Specifications
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type ISM
Frequency 2.4GHz
Features -
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-VQFN (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-37473-1

20:03:47 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 29,19000 29,19
10 26,26800 262,68
25 23,83760 595,94
100 21,40380 2.140,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37473-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 17,99864
  • Digi-Reel® ? : 296-37473-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 579 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback