Add To Favorites
Product Overview
Digi-Key Part Number 296-37225-1-ND
Quantity Available 1.332
Can ship immediately
Manufacturer

Manufacturer Part Number

CC2564BYFVT

Description IC RF TXRX BLUETOOTH 54-DSBGA
Expanded Description IC RF TxRx Only Bluetooth Bluetooth v4.1 2.4GHz 54-BGA, DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CC256x Datasheet
Product Training Modules Dual-Mode Bluetooth
Reference Design Library BT-MSPAUDSINK: Bluetooth 4.0, 250 kbps
PCN Assembly/Origin DMOS6 Additional Wafer Fab Site Add 4/Mar/2016
Manufacturer Product Page CC2564BYFVT Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx Only
RF Family/Standard Bluetooth
Protocol Bluetooth v4.1
Modulation GFSK, GMSK
Frequency 2.4GHz
Data Rate (Max) 4Mbps
Power - Output 12dBm
Sensitivity -95dBm
Memory Size -
Serial Interfaces I²S, UART
GPIO -
Voltage - Supply 2.2 V ~ 4.8 V
Current - Receiving 40.5mA ~ 41.2mA
Current - Transmitting 40.5mA ~ 41.2mA
Operating Temperature -40°C ~ 85°C
Package / Case 54-BGA, DSBGA
 
Additional Resources
Standard Package ? 1
Other Names 296-37225-1

02:15:39 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 47,18000 47,18
10 43,25300 432,53
25 39,32320 983,08
100 35,39060 3.539,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37225-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 30,89632
  • Digi-Reel® ? : 296-37225-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.332 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-41215-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 21,91574
  • Cut Tape (CT) ? : 296-41215-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.200 - Immediate
  • Unit Price: 48,44000
  • Digi-Reel® ? : 296-41215-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.200 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback