Add To Favorites
Product Overview
Digi-Key Part Number 296-38895-1-ND
Quantity Available 6.995
Can ship immediately
Manufacturer

Manufacturer Part Number

CC2510F32RHHR

Description IC RF TXRX+MCU ISM>1GHZ 36-VFQFN
Expanded Description IC RF TxRx + MCU General ISM > 1GHZ 2.4GHz 36-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CC2510,11Fx
PCN Assembly/Origin Copper Wire Base 12/May/2014
Manufacturer Product Page CC2510F32RHHR Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard General ISM > 1GHZ
Protocol -
Modulation 2FSK, GFSK, MSK
Frequency 2.4GHz
Data Rate (Max) 500kBaud
Power - Output 1dBm
Sensitivity -103dBm
Memory Size 32kB Flash, 4kB SRAM
Serial Interfaces I²S, SPI, USART
GPIO 21
Voltage - Supply 2 V ~ 3.6 V
Current - Receiving 14.7mA ~ 22.9mA
Current - Transmitting 15.5mA ~ 26mA
Operating Temperature -40°C ~ 85°C
Package / Case 36-VFQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-38895-1

05:16:47 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 43,29000 43,29
10 38,86700 388,67
100 31,88360 3.188,36
500 27,12488 13.562,44
1.000 22,84200 22.842,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38895-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 21,09712
  • Digi-Reel® ? : 296-38895-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.995 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-38896-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 30,44192
  • Cut Tape (CT) ? : 296-38896-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 106 - Immediate
  • Unit Price: 43,85000
  • Digi-Reel® ? : 296-38896-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 106 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback