Add To Favorites
Product Overview
Digi-Key Part Number 296-23520-1-ND
Quantity Available 566
Can ship immediately
Manufacturer

Manufacturer Part Number

BQ77PL900DLR

Description IC LI-ION BATT PACK PROT 48-SSOP
Expanded Description Battery Battery Protection IC Lithium-Ion/Polymer 48-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Protection
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 5 ~ 10
Fault Protection Over Current, Over/Under Voltage, Short Circuit
Interface I²C
Operating Temperature -40°C ~ 100°C (TA)
Package / Case 48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 48-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-23520-1

15:02:40 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 45,83000 45,83
10 41,55300 415,53
100 34,25380 3.425,38
500 29,94840 14.974,20
1.000 23,39719 23.397,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-25928-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 167 - Immediate
  • Unit Price: 53,58000
  • Tape & Reel (TR) ? : 296-23520-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 23,39719
  • Digi-Reel® ? : 296-23520-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 566 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : BQ77PL900DLRG4-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 23,39719
Send Feedback