Add To Favorites
Product Overview
Digi-Key Part Number 296-35067-1-ND
Quantity Available 3.191
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

BQ51051BRHLR

Description IC WIRELESS PWR RCVR 20QFN
Expanded Description Wireless Power Receiver PMIC 20-VQFN (3.5x4.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BQ5105xB
Featured Product bq51051B Wireless Power Li-Ion Charger Receivers
PCN Assembly/Origin RFAB, FFAB, MIHO8 Fab Site 06/May/2013
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Wireless Power Receiver
Current - Supply 8mA
Voltage - Supply 4 V ~ 10 V
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VQFN (3.5x4.5)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35067-1

13:37:41 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 30,46000 30,46
10 27,41000 274,10
25 24,87240 621,81
100 22,33440 2.233,44
250 20,30400 5.076,00
500 17,76600 8.883,00
1.000 12,69000 12.690,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35067-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 12,69000
  • Digi-Reel® ? : 296-35067-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.191 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-35503-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 21,59840
  • Cut Tape (CT) ? : 296-35503-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 126 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 35,04000
  • Digi-Reel® ? : 296-35503-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 126 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback