Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 296-25926-1-ND
Quantity Available 1.842
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

BQ29312APWR

Description IC LITHIUM BATT PROTECT 24-TSSOP
Expanded Description Battery Battery Protection IC Lithium-Ion/Polymer 24-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Function Battery Protection
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 2 ~ 4
Fault Protection Over Current, Over/Under Voltage, Short Circuit
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-25926-1

20:10:54 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,88000 19,88
10 17,86400 178,64
100 14,35910 1.435,91
500 11,79738 5.898,69
1.000 9,77494 9.774,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25926-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 8,83575
  • Digi-Reel® ? : 296-25926-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.842 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-18644-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.900 - Factory Stock ?
  • Unit Price: 21,35000
  • Tape & Reel (TR) ? : BQ29312APWRG4-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 8,83575
  • Tube ? : BQ29312APWG4-ND
  • Minimum Quantity: 240  Non-Stock ?
  • Quantity Available: 3.900 - Factory Stock ?
  • Unit Price: 15,69750
Send Feedback