Add To Favorites
Product Overview
Digi-Key Part Number 296-27677-1-ND
Quantity Available 1.242
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

BQ29209DRBR

Description IC VOLT PROT 2-CELL LI-ION 8SON
Expanded Description Battery Battery Protection IC Lithium-Ion 8-SON Exposed Pad (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Protection
Battery Chemistry Lithium-Ion
Number of Cells 2
Fault Protection Over Voltage
Interface -
Operating Temperature -40°C ~ 110°C (TA)
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-SON Exposed Pad (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-27677-1

01:20:24 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,44000 6,44
10 5,74000 57,40
100 4,47720 447,72
500 3,69880 1.849,40
1.000 2,92005 2.920,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27677-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 2,36250
  • Digi-Reel® ? : 296-27677-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.242 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : BQ29209DRBT-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 7.250 - Factory Stock ?
  • Unit Price: 5,43200
Send Feedback