Add To Favorites
Product Overview
Digi-Key Part Number 296-36222-1-ND
Quantity Available 2.744
Can ship immediately

Factory Stock ?: 2.750
Manufacturer

Manufacturer Part Number

BQ27531YZFT-G1

Description IC BATT FUEL GAUGE LIION 15DSBGA
Expanded Description Battery Battery Monitor IC Lithium-Ion 15-DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Impedance Track™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Monitor
Battery Chemistry Lithium-Ion
Number of Cells 1
Fault Protection -
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 15-UFBGA, DSBGA
Supplier Device Package 15-DSBGA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-36222-1

19:50:10 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,69000 25,69
10 23,10000 231,00
100 18,92380 1.892,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36222-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.500 - Immediate
    2.750 - Factory Stock ?
  • Unit Price: 17,43084
  • Digi-Reel® ? : 296-36222-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.744 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : BQ27531YZFR-G1-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 10,23750
Send Feedback