Add To Favorites
Product Overview
Digi-Key Part Number 296-37269-1-ND
Quantity Available 41
Can ship immediately
Manufacturer

Manufacturer Part Number

BQ27411DRZT-G1A

Description IC BATT FUEL GAUGE LICOO2 12SON
Expanded Description Battery Battery Monitor IC Lithium-Ion 12-SON (2.5x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Impedance Track™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Monitor
Battery Chemistry Lithium-Ion
Number of Cells 1
Fault Protection -
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 12-VFDFN Exposed Pad
Supplier Device Package 12-SON (2.5x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-37269-1

21:58:57 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,18000 19,18
10 17,22700 172,27
100 14,11550 1.411,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39935-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 7,63875
  • Cut Tape (CT) ? : 296-39935-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 487 - Immediate
  • Unit Price: 18,55000
  • Digi-Reel® ? : 296-39935-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 487 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-37269-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 13,00180
  • Digi-Reel® ? : 296-37269-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 41 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback