Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 296-28410-1-ND
Quantity Available 1.564
Can ship immediately

Factory Stock ?: 8.500
Manufacturer

Manufacturer Part Number

BQ27410DRZT-G1

Description IC BATT FUEL GAUGE LICOO2 12SON
Expanded Description Battery Battery Monitor IC Lithium Cobalt Oxide 12-SON (2.5x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Impedance Track™
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Function Battery Monitor
Battery Chemistry Lithium Cobalt Oxide
Number of Cells 1
Fault Protection -
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 12-VFDFN Exposed Pad
Supplier Device Package 12-SON (2.5x4)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-37271-1-ND BQ27441DRZT-G1A Texas Instruments Cut Tape (CT) ? 1.445 - Immediate
10.000 - Factory Stock ?
19,18000 1
Additional Resources
Standard Package ? 1
Other Names 296-28410-1

03:27:51 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 31,92000 31,92
10 28,65800 286,58
100 23,47940 2.347,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28410-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    8.500 - Factory Stock ?
  • Unit Price: 21,62664
  • Digi-Reel® ? : 296-28410-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.564 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-41209-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 14,36534
  • Cut Tape (CT) ? : 296-41209-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.889 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 29,47000
  • Digi-Reel® ? : 296-41209-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.889 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback