Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 296-17521-1-ND
Quantity Available 2.247
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

BQ27200DRKR

Description IC GAS GAUGE LI-ION/LIPOL 10-SON
Expanded Description Battery Battery Monitor IC Lithium-Ion/Polymer 10-VSON (3x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series bqJUNIOR™
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Function Battery Monitor
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Fault Protection -
Interface I²C
Operating Temperature -20°C ~ 70°C (TA)
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-17521-1

05:54:34 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 29,26000 29,26
10 26,25700 262,57
100 21,51100 2.151,10
500 18,31200 9.156,00
1.000 15,44382 15.443,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17521-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 14,24430
  • Digi-Reel® ? : 296-17521-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.247 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : BQ27200DRKRG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 14,24430
Send Feedback