Add To Favorites
Product Overview
Digi-Key Part Number 296-25761-1-ND
Quantity Available 2.820
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

BQ24630RGET

Description IC SYNC SW-MODE BAT CHRGR 24VQFN
Expanded Description Charger IC Lithium Iron Phosphate 24-VQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium Iron Phosphate
Number of Cells 1 ~ 7
Current - Charging Constant - Programmable
Programmable Features Current, Timer
Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit
Charge Current - Max 10A
Battery Pack Voltage 26V (Max)
Voltage - Supply (Max) 28V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-25761-1

14:40:26 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 39,55000 39,55
10 35,51800 355,18
100 29,10320 2.910,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25761-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 26,80664
  • Digi-Reel® ? : 296-25761-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.820 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-41208-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 15,75000
  • Cut Tape (CT) ? : 296-41208-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.744 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 34,37000
  • Digi-Reel® ? : 296-41208-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.744 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback