Add To Favorites
Product Overview
Digi-Key Part Number 296-25779-1-ND
Quantity Available 2.704
Can ship immediately

Factory Stock ?: 3.250
Manufacturer

Manufacturer Part Number

BQ24617RGET

Description IC SYNC SW-MODE BAT CHRGR 24VQFN
Expanded Description Charger IC Lithium-Ion/Polymer 24-VQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1 ~ 5
Current - Charging Constant - Programmable
Programmable Features Current
Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit
Charge Current - Max 10A
Battery Pack Voltage 2.1V
Voltage - Supply (Max) 24V
Interface -
Operating Temperature 0°C ~ 125°C (TJ)
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-25779-1

06:28:26 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 49,42000 49,42
10 44,64600 446,46
100 36,96140 3.696,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25779-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.000 - Immediate
    3.250 - Factory Stock ?
  • Unit Price: 34,27200
  • Digi-Reel® ? : 296-25779-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.704 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : BQ24617RGER-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 21,65625
Send Feedback