Add To Favorites
Product Overview
Digi-Key Part Number 296-36560-1-ND
Quantity Available 3.061
Can ship immediately

Factory Stock ?: 4.500
Manufacturer

Manufacturer Part Number

BQ24166RGET

Description IC BATT CHRG MGMT LI-ION 24VQFN
Expanded Description Charger IC Lithium-Ion 24-VQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection Over Temperature, Short Crcuit
Charge Current - Max 2.5A
Battery Pack Voltage 3.7V
Voltage - Supply (Max) 10V
Interface USB
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-36560-1

14:02:52 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 38,99000 38,99
10 34,97500 349,75
100 28,69560 2.869,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36560-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    4.500 - Factory Stock ?
  • Unit Price: 26,41100
  • Digi-Reel® ? : 296-36560-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.061 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : BQ24166RGER-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 15,46594
Send Feedback