Add To Favorites
Product Overview
Digi-Key Part Number 296-25138-1-ND
Quantity Available 3.255
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

BQ24050DSQT

Description IC LI-ION CHRG 800MA 4.2V 10SON
Expanded Description Charger IC Lithium-Ion/Polymer 10-SON (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current
Fault Protection Over Temperature, Over Voltage, Short Circuit
Charge Current - Max 800mA
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 28V
Interface USB
Operating Temperature 0°C ~ 125°C (TJ)
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-SON (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-25138-1

23:53:50 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,48000 11,48
10 10,31800 103,18
100 8,29290 829,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38870-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 3,93750
  • Cut Tape (CT) ? : 296-38870-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.059 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: 10,71000
  • Digi-Reel® ? : 296-38870-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.059 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-25138-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: 7,56000
  • Digi-Reel® ? : 296-25138-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.255 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback