Add To Favorites
Product Overview
Digi-Key Part Number 296-25917-1-ND
Quantity Available 2.694
Can ship immediately

Factory Stock ?: 1.490
Manufacturer

Manufacturer Part Number

BQ2057WTSTR

Description IC LI-ION LDO CHRG MGMT 8-TSSOP
Expanded Description Charger IC Lithium-Ion/Polymer 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 2
Current - Charging Constant - Programmable
Programmable Features Current
Fault Protection -
Charge Current - Max -
Battery Pack Voltage 8.4V
Voltage - Supply (Max) 15V
Interface -
Operating Temperature -20°C ~ 70°C (TA)
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-25917-1

09:30:24 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,49000 14,49
10 12,99200 129,92
100 10,44330 1.044,33
500 8,57990 4.289,95
1.000 7,10906 7.109,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25917-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 6,42600
  • Digi-Reel® ? : 296-25917-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.694 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-9365-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.460 - Immediate
  • Unit Price: 16,87000
  • Tape & Reel (TR) ? : BQ2057WTSTRG4-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,42600
  • Tube ? : BQ2057WTSG4-ND
  • Minimum Quantity: 450  Non-Stock ?
  • Quantity Available: 3.150 - Factory Stock ?
  • Unit Price: 11,42400
Send Feedback