Add To Favorites
Product Overview
Digi-Key Part Number 296-23457-1-ND
Quantity Available 6.142
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

AM26C31MDREP

Description IC QUAD DIFF LINE DVR 16-SOIC
Expanded Description 4/0 Driver RS422, RS485 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AM26C31-EP
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 883 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Driver
Protocol RS422, RS485
Number of Drivers/Receivers 4/0
Duplex -
Receiver Hysteresis -
Data Rate -
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-23457-1

06:37:49 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,12000 23,12
10 20,72700 207,27
100 17,00460 1.700,46
500 14,46660 7.233,30
1.000 12,18240 12.182,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23457-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 11,25180
  • Digi-Reel® ? : 296-23457-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.142 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback