Add To Favorites
Product Overview
Digi-Key Part Number 296-15078-1-ND
Quantity Available 1.093
Can ship immediately

Factory Stock ?: 250
Manufacturer

Manufacturer Part Number

ADS8342IPFBT

Description IC 16BIT 4CH PRL-OUT ADC 48-TQFP
Expanded Description 16 Bit Analog to Digital Converter 4 Input 1 SAR 48-TQFP (7x7)
Lead Free Status / RoHS Status Lead free / Request inventory verification
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADS8342
Product Training Modules Data Converter Basics
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
Manufacturer Product Page ADS8342IPFBT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 873 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 250k
Number of Inputs 4
Input Type Pseudo-Differential, Single Ended
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog ±5V
Voltage - Supply, Digital ±5V
Features Selectable Address
Operating Temperature -40°C ~ 85°C
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-15078-1

06:32:35 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 212,56000 212,56
10 195,49700 1.954,97
100 166,65280 16.665,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15078-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    250 - Factory Stock ?
  • Unit Price: 154,90148
  • Digi-Reel® ? : 296-15078-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.093 - Immediate
    250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADS8342IPFBTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 250 - Factory Stock ?
  • Unit Price: 154,90148
Send Feedback