Add To Favorites
Product Overview
Digi-Key Part Number 296-38853-1-ND
Quantity Available 2.998
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

ADS1251U/2K5

Description IC ADC CONV 24BIT LP 8-SOIC
Expanded Description 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADS1251
Product Training Modules Data Converter Basics
Video File Nuts and Bolts of the Delta-Sigma Converter
Manufacturer Product Page ADS1251U/2K5 Specifications
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 24
Sampling Rate (Per Second) 20k
Number of Inputs 1
Input Type Differential
Data Interface SPI
Configuration ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-38853-1

08:14:22 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 77,13000 77,13
10 70,71200 707,12
100 59,69380 5.969,38
500 52,94268 26.471,34
1.000 44,41500 44.415,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38853-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 44,41500
  • Digi-Reel® ? : 296-38853-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.998 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : ADS1251U-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.395 - Immediate
  • Unit Price: 89,96000
Send Feedback