Add To Favorites
Product Overview
Digi-Key Part Number 296-37913-6-ND
Quantity Available 53
Can ship immediately

Factory Stock ?: 75
Manufacturer

Manufacturer Part Number

ADC16DX370RME25

Description IC ADC 16BIT 370MSPS 56QFN
Expanded Description 16 Bit Analog to Digital Converter 2 Input 1 Pipelined 56-WQFN (8x8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADC16DX370
PCN Design/Specification Copper Wire Update 14/May/2015
Manufacturer Product Page ADC16DX370RME25 Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 370M
Number of Inputs 2
Input Type Differential
Data Interface JESD204B
Configuration ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Pipelined
Reference Type External, Internal
Voltage - Supply, Analog 1.15 V ~ 3.45 V
Voltage - Supply, Digital 1.15 V ~ 1.25 V
Features Simultaneous Sampling
Operating Temperature -40°C ~ 85°C
Package / Case 56-WFQFN Exposed Pad
Supplier Device Package 56-WQFN (8x8)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-37913-6

02:12:41 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2.490,41000 2.490,41
10 2.417,73400 24.177,34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A kr. 47,00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37913-2-ND
  • Minimum Quantity: 25
  • Quantity Available: 50 - Immediate
    75 - Factory Stock ?
  • Unit Price: 2.326,83840
  • Cut Tape (CT) ? : 296-37913-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 53 - Immediate
    75 - Factory Stock ?
  • Unit Price: 2.490,41000
  • Tape & Reel (TR) ? : 296-38333-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 2.164,40640
  • Cut Tape (CT) ? : 296-38333-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 218 - Immediate
  • Unit Price: 2.468,77000
  • Digi-Reel® ? : 296-38333-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 218 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADC16DX370RMER-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.101,78125
Send Feedback