Add To Favorites
Product Overview
Digi-Key Part Number 296-18352-6-ND
Quantity Available 2.215
Can ship immediately

Factory Stock ?: 7.307
Manufacturer

Manufacturer Part Number

74AVCH16T245ZQLR

Description IC BUS TRANSCVR 16BIT 56BGA
Expanded Description Voltage Level Translator Bidirectional 2 Circuit 8 Channel 380Mbps 56-BGA MICROSTAR JUNIOR (7.0x4.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74AVCH16T245
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
Manufacturer Product Page 74AVCH16T245ZQLR Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74AVCH
Packaging ? Digi-Reel® ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 2
Channels per Circuit 8
Voltage - VCCA 1.2 V ~ 3.6 V
Voltage - VCCB 1.2 V ~ 3.6 V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 380Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 56-VFBGA
Supplier Device Package 56-BGA MICROSTAR JUNIOR (7.0x4.5)
 
Additional Resources
Standard Package ? 1
Other Names 296-18352-6

02:06:04 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,04000 19,04
10 17,12200 171,22
100 14,03150 1.403,15
500 11,94466 5.972,33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A kr. 47,00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback