Add To Favorites
Product Overview
Digi-Key Part Number 296-18282-1-ND
Quantity Available 2.165
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

74ALVCH32973ZKER

Description IC TRANSCVR 16BIT N-INV 96BGA
Expanded Description Buffer, Transceiver, Non-Inverting 2 Element 8 Bit per Element Push-Pull Output 96-PBGA MICROSTAR (13.6x5.6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74ALVCH32973
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 902 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74ALVCH
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Transceiver, Non-Inverting
Number of Elements 2
Number of Bits per Element 8
Input Type -
Output Type Push-Pull
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 96-LFBGA
Supplier Device Package 96-PBGA MICROSTAR (13.6x5.6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-18282-1

18:04:51 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,91000 28,91
10 25,90900 259,09
100 21,25580 2.125,58
500 18,08326 9.041,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18282-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 14,80500
  • Digi-Reel® ? : 296-18282-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.165 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback