Add To Favorites
Product Overview
Digi-Key Part Number VERSA6-KIT-ND
Quantity Available 96
Can ship immediately
Manufacturer

Manufacturer Part Number

VERSAFIT-KIT-6-0

Description KIT HEATSHRNK 6 EA 6" 24PCS BLK
Expanded Description Heat Shrink Kit 24 pcs - 6" (152.4mm) lengths 2 to 1 Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series Versafit
Packaging ? -
Part Status Active
Values 24 pcs - 6" (152.4mm) lengths
Diameter 6 ea of 3/64", 1/16", 3/32", 1/8"
Color Black
Shrinkage Ratio 2 to 1
 
You May Also Be Interested In
  • RS125 - Yageo | RS125-ND DigiKey Electronics
  • RS125
  • Yageo
  • RESISTOR KIT 1-1M 1/4W 365PCS
  • Unit Price 105,70000
  • RS125-ND
Additional Resources
Standard Package ? 10
Other Names C72402-000
VERSA6-KIT
VERSAFIT-0-KIT#6
VERSAFITKIT60

07:58:36 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 62,16000 62,16
3 56,49000 169,47
5 51,80000 259,00
10 47,74000 477,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback