• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number A105391CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EC6492-000

Description 13611438
Expanded Description Wire Marker, Slip-On; Cable Tie 2.36" (60.0mm) Yellow Poly-Vinyl Chloride (PVC)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets K-Type Markers Tech Data
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series K
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wire Marker, Slip-On; Cable Tie
Size 2.36" (60.0mm)
Cable Diameter 0.16" ~ 0.27" (4.2mm ~ 7.0mm)
Legend /
Color Yellow
Material Poly-Vinyl Chloride (PVC)
Operating Temperature -40°C ~ 70°C
 
You May Also Be Interested In
  • STD-0-9 - 3M | STD-0-9-ND DigiKey Electronics
  • STD-0-9
  • 3M
  • DISPENSER WITH 0-9 MARKER TAPE
  • Unit Price 328,18000
  • STD-0-9-ND
Additional Resources
Standard Package ? 1
Other Names A105391CT

15:51:06 1-19-2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109391TR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,59164
Send Feedback