Add To Favorites
Product Overview
Digi-Key Part Number T92S7A12-120-ND
Quantity Available 784
Can ship immediately
Manufacturer

Manufacturer Part Number

T92S7A12-120

Description RELAY GEN PURPOSE DPST 30A 120V
Expanded Description General Purpose Relay DPST (2 Form A) 120VAC Coil Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets T92 Series Datasheet
Featured Product T92 Series Relays
Relay Products
3D Model 9-1393211-7.pdf
PCN Packaging Multiple Devices Packaging 29/Oct/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series T92
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 33.3mA
Coil Voltage 120VAC
Contact Form DPST (2 Form A)
Contact Rating (Current) 30A
Switching Voltage 277VAC, 28VDC - Max
Turn On Voltage (Max) 96 VAC
Turn Off Voltage (Min) 12 VAC
Operate Time 15ms
Release Time 15ms
Features Insulation - Class F, Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 4 VA
Coil Resistance 950 Ohms
Operating Temperature -55°C ~ 65°C
 
Additional Resources
Standard Package ? 30
Other Names 9-1393211-7
T92S7A12120

21:55:45 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 119,64000 119,64
10 106,34200 1.063,42
25 101,02640 2.525,66
50 95,70800 4.785,40
100 90,39090 9.039,09
250 82,41536 20.603,84
500 78,57508 39.287,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback