Add To Favorites
Product Overview
Digi-Key Part Number PB1784-ND
Quantity Available 726
Can ship immediately
Manufacturer

Manufacturer Part Number

PCJ-112D3M,301

Description RELAY GEN PURPOSE SPST 3A 12V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series PCJ, OEG
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 16.7mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 3A
Switching Voltage 250VAC, 30VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 0.6 VDC
Operate Time 10ms
Release Time 4ms
Features Insulation - Class A, Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Nickel (AgNi)
Coil Power 200 mW
Coil Resistance 720 Ohms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1721081-5
1721081-5-ND
17210815
PB1784

13:40:56 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,97000 11,97
10 11,22100 112,21
25 9,97360 249,34
50 9,47380 473,69
100 8,97540 897,54
250 7,97804 1.994,51
500 7,47936 3.739,68
1.000 6,98075 6.980,75
5.000 6,73142 33.657,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback