Add To Favorites
Product Overview
Digi-Key Part Number PB1100CT-ND
Quantity Available 13.077
Can ship immediately
Manufacturer

Manufacturer Part Number

IM03JR

Description RELAY TELECOM DPDT 2A 5V
Expanded Description Telecom Relay DPDT (2 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series IM, AXICOM
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 28mA
Coil Voltage 5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 3.75 VDC
Turn Off Voltage (Min) 0.5 VDC
Operate Time 3ms
Release Time 3ms
Features Sealed - Hermetically
Mounting Type Surface Mount
Termination Style J Lead
Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au)
Coil Power 140 mW
Coil Resistance 178 Ohms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
  • EE2-5NU-L - KEMET | 399-11017-1-ND DigiKey Electronics
  • EE2-5NU-L
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 5V
  • Unit Price 13,40000
  • 399-11017-1-ND
Additional Resources
Standard Package ? 1
Other Names PB1100CT

00:19:22 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 31,30000 31,30
10 29,31400 293,14
25 26,05680 651,42
50 24,75400 1.237,70
100 23,45110 2.345,11
250 20,84544 5.211,36
500 19,54260 9.771,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PB1100TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 13.000 - Immediate
  • Unit Price: 19,77948
  • Digi-Reel® ? : PB1100DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.077 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback